Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack

Subtotal (1 box of 20 units)*

$159.34

(exc. GST)

$175.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$159.34$7.967

*price indicative

RS Stock No.:
442-5891
Distrelec Article No.:
304-29-071
Mfr. Part No.:
L6008-20.UK
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Fixing Type

Adhesive

Product Type

Label Sheet

Label Type

Heavy duty

Printer Type

Laser

Colour

Silver

Quantity Per Package

20Per Pack

Length

25.4mm

Width

10mm

Quick Peel

Yes

Standards/Approvals

FSC

COO (Country of Origin):
GB

Silver Heavy Duty Address Labels


Durable silver polyester labels

Ideal for display of permanent information

Suitable for outdoors and industrial use

Waterproof, weatherproof and resistant to oil, detergent and grease

Mark-proof and UV light-fast

Can be used in freezers (-40 to +80°C)

Note

These labels are designed to be printed on by most common laser printers, and can not be used with inkjet or bubblejet printers. For best results a laser printer which has adjustable contrast or print strength is recommended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy