Phoenix Contact Yellow Adhesive Multi Purpose Label, Pack of 10 Per Pack
- RS Stock No.:
- 282-5131
- Mfr. Part No.:
- 0800460
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-5131
- Mfr. Part No.:
- 0800460
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Label Type | Multi Purpose | |
| Product Type | Label | |
| Printer Type | Thermal | |
| Colour | Yellow | |
| Quantity Per Package | 10Per Pack | |
| Length | 8mm | |
| Width | 20mm | |
| Standards/Approvals | DIN EN 61010-1, DIN EN 62208 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Label Type Multi Purpose | ||
Product Type Label | ||
Printer Type Thermal | ||
Colour Yellow | ||
Quantity Per Package 10Per Pack | ||
Length 8mm | ||
Width 20mm | ||
Standards/Approvals DIN EN 61010-1, DIN EN 62208 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is supplied in uniform sheets, can be marked quickly, easily, and inexpensively. The US-EML UniSheet marking ranges provide markers for identification of equipment in controller, system, and control cabinet building. The pre-punched labels are easy to separate and can be easily attached. The sheets provide space for including function descriptions in the project fields.
Adhesive mounting
Polyester material
Free from silicone and halogen
Related links
- Phoenix Contact White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- Eaton Yellow Adhesive Multi Purpose Blank Adhesive Label, Pack of 240 Per Pack
- Schneider Electric White Adhesive Multi Purpose Label Sheet, Pack of 10 Per Pack
- Bosch Rexroth Light Grey Adhesive Multi Purpose Label Sheet, Pack of 20 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 120 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 140 Per Pack
