Brady Yellow Label Sheet, Pack of 10 Per Pack
- RS Stock No.:
- 177-8473
- Mfr. Part No.:
- ELAT-28-747Y-10SH
- Brand:
- Brady
Subtotal (1 bag of 10 units)*
$167.46
(exc. GST)
$184.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $16.746 | $167.46 |
*price indicative
- RS Stock No.:
- 177-8473
- Mfr. Part No.:
- ELAT-28-747Y-10SH
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Sheet | |
| Printer Type | Laser | |
| Colour | Yellow | |
| Quantity Per Package | 10Per Pack | |
| Length | 297mm | |
| Width | 210mm | |
| Labels per Sheet | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Sheet | ||
Printer Type Laser | ||
Colour Yellow | ||
Quantity Per Package 10Per Pack | ||
Length 297mm | ||
Width 210mm | ||
Labels per Sheet 10 | ||
Standards/Approvals No | ||
Laser Printing Labels - A4 Sheet Form
Presented on an A4 sheet to feed through laser printers
Recommended for applications requiring high temperature, abrasion and chemical resistance
Operating temperature -40°C to +120°C
Supplied in bags of 10 A4 sheets
