Phoenix Contact Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- RS Stock No.:
- 521-151
- Mfr. Part No.:
- 0807627
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-151
- Mfr. Part No.:
- 0807627
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Sheet | |
| Label Type | Heavy duty | |
| Fixing Type | Adhesive | |
| Quantity Per Package | 1Per Pack | |
| Length | 195mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Sheet | ||
Label Type Heavy duty | ||
Fixing Type Adhesive | ||
Quantity Per Package 1Per Pack | ||
Length 195mm | ||
Width 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact engraving material sheet is designed to meet the high demands of durability and customisation in industrial environments. Engineered for maximal visibility and resilience, it withstands various environmental conditions without compromising functionality. Ideal for marking and identification, this product offers precise customisation options tailored to specific user needs. Its robust material ensures longevity, while the options for personalised inscriptions cater perfectly to individual requirements. This engraving material sheet combines practicality and flexibility, making it an exceptional choice for applications that require dependable and identifiable marking solutions.
Provides excellent UV resistance for prolonged exposure to sunlight
Compatible with various marking techniques, ensuring versatility for users
Constructed with environmentally friendly materials that are silicone- and halogen-free
Features a strong adhesive that ensures reliable application and durability
Built to withstand a wide range of operating temperatures, enhancing its usability across different environments
Designed for easy installation, minimising setup time and effort
Manufactured in compliance with the latest industry standards for quality assurance
Offers a substantial storage life, ensuring readiness for use when needed
Related links
- Phoenix Contact Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 5 Per Pack
- Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 420 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 80 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
