Brady White Label Roll, 69.85 mm Width, 1000 Per Roll Qty, 31.75 mm

Subtotal (1 box of 1000 units)*

$285.27

(exc. GST)

$313.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$285.27$0.285

*price indicative

RS Stock No.:
179-7692
Mfr. Part No.:
BPT-7-8423-1
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

69.85mm

Label Quantity

1000Per Roll

Background Colour

White

Label Length

31.75mm

Laminated

No

Material

Polyester

Standards/Approvals

CSA, UL

Compatible Printers

BBP11, BBP12, THT 76 mm Core Printers

COO (Country of Origin):
BE
Printable satin polyester labels for thermal transfer printers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy