Brady B-7593 Engraved Replacement Black Label Roll, 30.00mm Width, 30mm Height, 100 Qty
- RS Stock No.:
- 741-8449
- Mfr. Part No.:
- PTLEP-05-7593-BK
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$246.50
(exc. GST)
$271.15
(inc. GST)
- RS Stock No.:
- 741-8449
- Mfr. Part No.:
- PTLEP-05-7593-BK
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 30mm | |
| Label Width | 30.00mm | |
| Label Quantity | 100 | |
| Background Colour | Black | |
| Series | B-7593 Engraved Replacement | |
| Material | Polyethylene Foam Laminate Polyester | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 30mm | ||
Label Width 30.00mm | ||
Label Quantity 100 | ||
Background Colour Black | ||
Series B-7593 Engraved Replacement | ||
Material Polyethylene Foam Laminate Polyester | ||
Works With Printer Models BMP61, BMP71 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- Brady B-7593 Engraved Replacement White Label Roll 7.95mm Height, 250 Qty
- Brady B-425A Polypropylene Flag White Label Roll 20mm Height, 250 Qty
- Brady Engraved Replacement Label B-7593 Cable Label Printer Ribbon for use with BMP71 BMP61
- Brady B-427 Orange 38.10mm Width 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 63.5mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 101.6mm Height, 100 Qty
- Brady White Label Roll 150 Per Pack Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 5.97mm Height, 100 Qty

