Brady B-7593 Engraved Replacement White Label Roll, 27.00mm Width, 7.95mm Height, 250 Qty
- RS Stock No.:
- 629-2378
- Mfr. Part No.:
- PTLEP-01-7593-WT
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
$165.82
(exc. GST)
$182.40
(inc. GST)
- RS Stock No.:
- 629-2378
- Mfr. Part No.:
- PTLEP-01-7593-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 7.95mm | |
| Label Width | 27.00mm | |
| Label Quantity | 250 | |
| Background Colour | White | |
| Series | B-7593 Engraved Replacement | |
| Material | Polyethylene Foam Laminate Polyester | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 7.95mm | ||
Label Width 27.00mm | ||
Label Quantity 250 | ||
Background Colour White | ||
Series B-7593 Engraved Replacement | ||
Material Polyethylene Foam Laminate Polyester | ||
Works With Printer Models BMP61, BMP71 | ||
- COO (Country of Origin):
- BE
Related links
- Brady B-7593 Engraved Replacement White Label Roll 7.95mm Height, 250 Qty
- Brady B-7593 Engraved Replacement Black Label Roll 30mm Height, 100 Qty
- Brady Engraved Replacement Label B-7593 Cable Label Printer Ribbon for use with BMP71 BMP61
- Brady White Label Roll 150 Per Pack Qty
- Brady B-425A Polypropylene Flag White Label Roll 20mm Height, 250 Qty
- Brady White Black Print Label Roll 250 Per Roll Qty, 12.45 m
- Brady Label Printer Ribbon Label for use with Labels for M611 Printers
- Brady B-427 Brown 25.40mm Width 250 Qty

