Brady B-427 Orange, Transparent Label, 38.10mm Width, 25.40mm Height, 100 Qty
- RS Stock No.:
- 284-5781
- Mfr. Part No.:
- M6-33-427-OR
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-5781
- Mfr. Part No.:
- M6-33-427-OR
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 25.40mm | |
| Label Width | 38.10mm | |
| Label Quantity | 100 | |
| Background Colour | Orange, Transparent | |
| Series | B-427 | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 25.40mm | ||
Label Width 38.10mm | ||
Label Quantity 100 | ||
Background Colour Orange, Transparent | ||
Series B-427 | ||
Material Self-laminating Vinyl | ||
Works With Printer Models M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- US
Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Provided in a self-laminated format with an orange printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 101.6mm Height, 100 Qty
- Brady B-427 Brown 25.40mm Width 250 Qty
- Brady B-427 Green 25.40mm Width 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 63.5mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady Orange 25.4 mm Width 63.5 mm
- Brady B-427 Self-laminating Vinyl Transparent/White Label Roll 62.23mm Height, 1 Qty
