Brady Black on White Cable Labels, 25.4 mm Width, 50.80 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 270-6280
- Mfr. Part No.:
- M6-20-423
- Brand:
- Brady
Subtotal (1 box of 100 units)*
$67.82
(exc. GST)
$74.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67.82 | $0.678 |
*price indicative
- RS Stock No.:
- 270-6280
- Mfr. Part No.:
- M6-20-423
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 25.4mm | |
| Label Length | 50.80mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 25.4mm | ||
Label Length 50.80mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Polyester Labels is a white colour 2 in H x 1 in W size multi purpose label used for M6 M7 printers. Permanent Polyester is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification. This label has glossy white finish with permanent acrylic is thermal transfer printable.
Heat resistant
Aggressive adhesive
Harsh environment
UL approved CSA accepted
Permanent adhesive and halogen free
Permanent Polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Black on Light Grey Cable Labels 50.80 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 25 mm Label Length, 25.4 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
- Brady Black on White Cable Labels 38 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 13 mm Label Length, 12.7 mm Label Width
- Brady Black on White Heat Shrink Labels 8.5 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 21.62 mm Label Length, 25.4 mm Label Width
