Brady Transparent, White Cable Labels, 12.70 mm Width, 500 Per Pack Qty
- RS Stock No.:
- 324-7757
- Mfr. Part No.:
- PTL-11-427
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500
$108.82
(exc. GST)
$119.70
(inc. GST)
- RS Stock No.:
- 324-7757
- Mfr. Part No.:
- PTL-11-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Background Colour | Transparent, White | |
| Product Type | Cable Labels | |
| Label Width | 12.70 mm | |
| Label Quantity | 500 Per Pack | |
| Compatible Printers | BMP61, BMP71 | |
| Material | Self Laminating Vinyl | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Background Colour Transparent, White | ||
Product Type Cable Labels | ||
Label Width 12.70 mm | ||
Label Quantity 500 Per Pack | ||
Compatible Printers BMP61, BMP71 | ||
Material Self Laminating Vinyl | ||
TLS2200 Self - Laminating Cable Markers
Vinyl self laminating white labels allow you to mark wires and cables after cabling. Markings are protected by a covering ideal for wet and oily environments.
Features and Benefits
• Self laminating
• Self-extinguishing
• Water and oil resistant
• Abrasion and smudge resistance
• Applications include: Panel identification, voice/data identification, wire and cable marking
• Compatible with TLS 2200, TLS-PC Link, BMP71 printers
Related links
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 63.5mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady Transparent 12.7 mm Width 55.88 mm
- Brady Transparent 25.4 mm Width 30.48 mm
- Brady Transparent 25.4 mm Width 12.7 mm
- Brady Transparent 25.4 mm Width 44.45 mm
- Brady Transparent 25.4 mm Width 69.85 mm

