Brady Transparent, White Label, 25.4 mm Width, 50 Per Pack Qty, 69.85 mm
- RS Stock No.:
- 284-5815
- Mfr. Part No.:
- M6-209-427-RO
- Brand:
- Brady
Subtotal (1 box of 50 units)*
$127.76
(exc. GST)
$140.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $127.76 | $2.555 |
*price indicative
- RS Stock No.:
- 284-5815
- Mfr. Part No.:
- M6-209-427-RO
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 25.4mm | |
| Label Quantity | 50Per Pack | |
| Label Length | 69.85mm | |
| Background Colour | Transparent, White | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 25.4mm | ||
Label Quantity 50Per Pack | ||
Label Length 69.85mm | ||
Background Colour Transparent, White | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Rotates so you can identify your labels from any angle
Simply wrap and apply ? theres no adhesive residue or label parts to cling to your wires
Spins freely without anchors so these labels wont damage your Cat 5 / 6 and fiber optic cables
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310
Related links
- Brady Transparent 25.4 mm Width 44.45 mm
- Brady Transparent 25.4 mm Width 30.48 mm
- Brady White 25.4 mm Width 79.38 mm
- Brady Transparent 25.4 mm Width 38.1 mm
- Brady Transparent 25.4 mm Width 101.6 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady Transparent 12.7 mm Width 25.4 mm
- Brady Transparent 12.7 mm Width 55.88 mm
