Brady White Label Roll, 22.23 mm Width, 2000 Per Pack Qty, 5.97 mm
- RS Stock No.:
- 284-5852
- Mfr. Part No.:
- BM-125-175-342-2
- Brand:
- Brady
Subtotal (1 box of 2000 units)*
$898.46
(exc. GST)
$988.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $898.46 | $0.449 |
*price indicative
- RS Stock No.:
- 284-5852
- Mfr. Part No.:
- BM-125-175-342-2
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 22.23mm | |
| Label Quantity | 2000Per Pack | |
| Label Length | 5.97mm | |
| Background Colour | White | |
| Material | Heat-Shrink Polyolefin | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 22.23mm | ||
Label Quantity 2000Per Pack | ||
Label Length 5.97mm | ||
Background Colour White | ||
Material Heat-Shrink Polyolefin | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
PermaSleeve® Heat-Shrink Labels for M610, M611, BMP61, M710 and BMP71
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Related links
- Brady Black on Yellow Heat Shrink Labels 5.97 mm Label Length, 44.45 mm Label Width
- Brady White Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady White Label Roll 100 Per Pack Qty, 8.509 mm
- Brady Black 5.97 mm Width 2.13 m
- Brady Black on White Heat Shrink Labels 44 mm Label Length, 44.45 mm Label Width
- Brady Yellow Label Roll 100 Per Pack Qty, 5.969 mm
- Brady B-342 PermaSleeve White Heatshrink Labels 5.97mm Height, 100 Qty
- Brady Black 5.97 mm Width 2.13 m
