Siemens White White Print Label, 75 mm Width, 1000 Per Roll Qty, 25 mm
- RS Stock No.:
- 282-3386
- Mfr. Part No.:
- 6GT2810-2AE83-0AX1
- Brand:
- Siemens
Subtotal (1 pack of 5000 units)*
$6,915.00
(exc. GST)
$7,605.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 + | $1.383 | $6,915.00 |
*price indicative
- RS Stock No.:
- 282-3386
- Mfr. Part No.:
- 6GT2810-2AE83-0AX1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Label | |
| Label Width | 75mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 25mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Polyethylene Terephthalate | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Label | ||
Label Width 75mm | ||
Label Quantity 1000Per Roll | ||
Label Length 25mm | ||
Background Colour White | ||
Print Colour White | ||
Material Polyethylene Terephthalate | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens PET Smart Label in white measures 105x25 mm and is designed for various applications. It operating within a frequency range of 860 to 960 MHz. The label features strong adhesive properties suitable for plastic surfaces and is printable via thermotransfer. Each roll has a core diameter of 76.2 mm and contains 1000 units, with 5 rolls per carton, requiring a minimum order quantity of 5000 units.
Multitag capable
IP67 degree protection
256 byte storage capacity
- RS Stock No. 2823385
- Mfr. Part No. 6GT2810-2AE83-0AX0
Each (In a Pack of 10000)
$1.202
- RS Stock No. 2823380
- Mfr. Part No. 6GT2810-2AB04-0AX1
Each (In a Pack of 4000)
$1.367
- RS Stock No. 2823383
- Mfr. Part No. 6GT2810-2AE82-0AX2
Each (In a Pack of 7000)
$0.886
- RS Stock No. 2823381
- Mfr. Part No. 6GT2810-2AE81-0AX3
Each (In a Pack of 7000)
$0.869
Related links
- Siemens White White Print Label 1000 Per Roll Qty, 25 mm
- Siemens White White Print Label 2500 Per Roll Qty, 20 mm
- Siemens White White Print Label 1000 Per Roll Qty, 50.8 mm
- Siemens White White Print Label 3500 Per Roll Qty, 75 mm
- Siemens White White Print Label 7000 Per Roll Qty, 30 mm
- Siemens White White Print Label 3500 Per Roll Qty, 30 mm
- Dymo White Black Print Label Roll 1000 Per Roll Qty, 25 mm
- Dymo White Black Print Label Roll 750 Per Roll Qty, 25 mm












