WAGO White White Print Label Roll, 10 mm Width, 1000 Per Roll Qty

Subtotal (1 unit)*

$325.71

(exc. GST)

$358.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.71

*price indicative

RS Stock No.:
278-4056
Mfr. Part No.:
211-863
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Label Roll

Label Width

10mm

Label Quantity

1000Per Roll

Background Colour

White

Print Colour

White

Laminated

No

Material

Polyester

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO conductor markers for thread-on mounting is suitable for wire cross section 6 to 16 mm².

Material polyester

It is halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy