Siemens White White Print Label, 101.6 mm Width, 1000 Per Roll Qty, 50.8 mm
- RS Stock No.:
- 282-3380
- Mfr. Part No.:
- 6GT2810-2AB04-0AX1
- Brand:
- Siemens
Subtotal (1 pack of 4000 units)*
$4,748.00
(exc. GST)
$5,224.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 + | $1.187 | $4,748.00 |
*price indicative
- RS Stock No.:
- 282-3380
- Mfr. Part No.:
- 6GT2810-2AB04-0AX1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Label | |
| Label Width | 101.6mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | White | |
| Label Length | 50.8mm | |
| Print Colour | White | |
| Material | Paper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Label | ||
Label Width 101.6mm | ||
Label Quantity 1000Per Roll | ||
Background Colour White | ||
Label Length 50.8mm | ||
Print Colour White | ||
Material Paper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens PET Smart Label in white measures 4 x2 inch and is designed for various applications. It operating within a frequency range of 860 to 960 MHz. Its strong adhesive properties make it ideal for application on foamed materials, while its printable surface via thermotransfer allows for customization as needed.
Multitag capable
IP67 degree protection
256 byte storage capacity
Related links
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- Siemens White White Print Label 1000 Per Roll Qty, 25 mm
- Siemens White White Print Label 3500 Per Roll Qty, 75 mm
- Siemens White White Print Label 2500 Per Roll Qty, 20 mm
- Siemens White White Print Label 3500 Per Roll Qty, 30 mm
- Siemens White White Print Label 7000 Per Roll Qty, 30 mm
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- HellermannTyton White White Print Label 2000 Per Pack Qty
