HellermannTyton Green Label Roll, 101.6 mm Width, 50 m
- RS Stock No.:
- 216-0374
- Mfr. Part No.:
- 596-12170 TAGR1TD-1213-GN-1213-GN
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$718.21
(exc. GST)
$790.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $718.21 |
*price indicative
- RS Stock No.:
- 216-0374
- Mfr. Part No.:
- 596-12170 TAGR1TD-1213-GN-1213-GN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Label Length | 50m | |
| Background Colour | Green | |
| Material | Vinyl Polyvinyl Chloride | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Label Length 50m | ||
Background Colour Green | ||
Material Vinyl Polyvinyl Chloride | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton warehouse and pipe labelling for thermal transfer printing are used to identify storage system with barcode and location information. These are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.
Pipe, warehouse and shelving label
Supplied on a continuous roll and cut by hand or automated with printer cutters
Also for rough surfaces
Good resistance in outdoor applications
Related links
- HellermannTyton Red Label Roll, 50 m
- HellermannTyton Yellow Label Roll, 50 m
- HellermannTyton White Label Roll, 50 m
- HellermannTyton Yellow Label Roll 50 m
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 26 mm
- Dymo White Black Print Label Roll 220 Per Roll Qty, 50 mm
