HellermannTyton Yellow Label Roll, 40 mm Width, 50 m
- RS Stock No.:
- 216-0306
- Mfr. Part No.:
- 596-12167 TAG108TD1-1213-YE-1213-YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$566.94
(exc. GST)
$623.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.94 |
*price indicative
- RS Stock No.:
- 216-0306
- Mfr. Part No.:
- 596-12167 TAG108TD1-1213-YE-1213-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 40mm | |
| Background Colour | Yellow | |
| Label Length | 50m | |
| Material | Vinyl Polyvinyl Chloride | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 40mm | ||
Background Colour Yellow | ||
Label Length 50m | ||
Material Vinyl Polyvinyl Chloride | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton warehouse and pipe labelling for thermal transfer printing are used to identify storage system with barcode and location information. These are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.
Pipe, warehouse and shelving label
Supplied on a continuous roll and cut by hand or automated with printer cutters
Also for rough surfaces
Good resistance in outdoor applications
Related links
- HellermannTyton Yellow Label Roll, 50 m
- HellermannTyton Yellow Label Roll 50 m
- HellermannTyton Green Label Roll, 50 m
- HellermannTyton Red Label Roll, 50 m
- HellermannTyton White Label Roll, 50 m
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
- HellermannTyton Yellow Label Roll 10000 Per Roll Qty, 20 mm
- HellermannTyton Yellow Label Roll 2000 Per Pack Qty, 22 mm
