HellermannTyton Red Black Print Cable Labels, 100 mm Width, 120 Per Pack Qty, 100 mm
- RS Stock No.:
- 124-9458
- Mfr. Part No.:
- 556-20091 TIPTAG11X100RD-PO-RD
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $128.55
View bulk pricing optionsSubtotal (1 reel of 120 units)*
$244.97
(exc. GST)
$269.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $244.97 | $2.041 | - |
| 15 - 49 | $236.40 | $1.97 | $128.55 |
| 50 + | $225.38 | $1.878 | $979.50 |
*price indicative
- RS Stock No.:
- 124-9458
- Mfr. Part No.:
- 556-20091 TIPTAG11X100RD-PO-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 100mm | |
| Label Quantity | 120Per Pack | |
| Label Length | 100mm | |
| Background Colour | Red | |
| Print Colour | Black | |
| Material | Polyolefin | |
| Standards/Approvals | CSA, RoHS | |
| Compatible Printers | TT4000+, TT430 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 100mm | ||
Label Quantity 120Per Pack | ||
Label Length 100mm | ||
Background Colour Red | ||
Print Colour Black | ||
Material Polyolefin | ||
Standards/Approvals CSA, RoHS | ||
Compatible Printers TT4000+, TT430 | ||
- COO (Country of Origin):
- DE
HellermannTyton TIPTAG Series Cable Labels, Polyolefin, Red Background - 556-20091 TIPTAG11X100RD-PO-RD
This high-quality product from HellermannTyton is a must-have in the automation, electronics, electrical, and mechanical industries. The Cable Labels are made of polyolefin material, ensuring durability and reliability in various applications. With halogen-free and HF certification, these tags are resistant to acids, flame, gasoline, and smoke. Ideal for cable identification, these cable markers offer superior performance in a wide range of operating temperatures.
Features & Benefits
• Halogen-free material ensures safety and environmental sustainability
• HF certification guarantees high quality and performance standards
• Acid-resistant labels provide durability in harsh environments
• Polyolefin construction offers excellent resistance to various elements
• High temperature cable markers ensure reliability in extreme conditions
Applications
• For use in automation, electronics, electrical, and mechanical industries for cable identification
• Ideal for applications requiring acid-resistant and fire-resistant cable tags
Will it provide reliable cable identification in harsh environments?
Yes, the acid-resistant and fire-resistant features make it ideal for use in challenging conditions.
Can it withstand high temperatures in industrial settings?
Yes, the high temperature cable markers ensure reliability in extreme conditions.
- RS Stock No. 1249460
- Mfr. Part No. 556-20079 TIPTAG11X100WH-PO-WH
1 Reel of 120
$217.27
- RS Stock No. 1249464
- Mfr. Part No. 556-26503 TTAGMC15BEX100S-PO/MET-BU
1 Reel of 120
$353.92
- RS Stock No. 6926686
- Mfr. Part No. 556-21079 TIPTAG15X100WH-PO-WH
Each (On a Reel of 120)
$2.077
- RS Stock No. 1249461
- Mfr. Part No. 556-20067 TIPTAG11GNX100S-PO-GN
1 Reel of 120
$283.30
Related links
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Red Red Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Black Print Cable Labels 125 Per Pack Qty, 100 mm
- HellermannTyton Green Green Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue White Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm












