HellermannTyton Blue White Print Cable Labels, 100 mm Width, 120 Per Pack Qty, 100 mm
- RS Stock No.:
- 124-9464
- Mfr. Part No.:
- 556-26503 TTAGMC15BEX100S-PO/MET-BU
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 120 units)*
$353.92
(exc. GST)
$389.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $353.92 | $2.949 |
| 15 - 49 | $347.72 | $2.898 |
| 50 + | $329.82 | $2.749 |
*price indicative
- RS Stock No.:
- 124-9464
- Mfr. Part No.:
- 556-26503 TTAGMC15BEX100S-PO/MET-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 100mm | |
| Label Quantity | 120Per Pack | |
| Label Length | 100mm | |
| Background Colour | Blue | |
| Print Colour | White | |
| Material | Polyolefin | |
| Compatible Printers | TT4000+, TT430 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 100mm | ||
Label Quantity 120Per Pack | ||
Label Length 100mm | ||
Background Colour Blue | ||
Print Colour White | ||
Material Polyolefin | ||
Compatible Printers TT4000+, TT430 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton TTAGMC Series Cable Labels, Polyolefin, Blue Background - 556-26503 TTAGMC15BEX100S-PO/MET-BU
This cable labels from HellermannTyton are designed for industries like automation, electronics, electrical, and mechanical. These Polyolefin labels are essential for cable identification solutions, featuring high chemical and temperature resistance. The blue colour adds visibility and the ELV compliance ensures quality standards are met. Ideal for industrial cable labelling, these labels provide durable performance in demanding environments.
Features & Benefits
• Label height 15 mm, label width 100 mm for clear identification
• Resistant to chemicals and temperature for long-lasting durability
• Operating temperature range -40 to +85°C for versatility
• ELV compliant for quality assurance
• Printable for customization to specific needs
Applications
• For labelling wire, cable bundles, and equipment in industrial settings
• Ideal for food and pharmaceutical industries where detectable materials are needed
• Suitable for large wire and cable bundles in various sizes
• Perfect for use with HellermannTyton printers, ribbons, and software
Can it withstand extreme temperatures?
Yes, these cable labels are designed to operate in temperatures ranging from -40 to +85 °C.
Will it resist chemicals in industrial environments?
Yes, these labels are highly resistant to chemicals for reliable performance.
Is it suitable for large wire and cable bundles?
Yes, these labels are ideal for use with large wire and cable bundles in industrial settings.
How can I customise the labels for specific needs?
These cable labels are printable, allowing for easy customization as needed.
Related links
- HellermannTyton Blue White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Green Green Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Red Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 125 Per Pack Qty, 100 mm
