TE Connectivity Yellow Heat Shrink Tubing, 40 mm Width, 1 Per Pack Qty, 2 in
- RS Stock No.:
- 678-436
- Mfr. Part No.:
- 9616530001
- Brand:
- TE Connectivity
N
Subtotal (1 box of 50 units)*
$403.75
(exc. GST)
$444.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $403.75 | $8.075 |
*price indicative
- RS Stock No.:
- 678-436
- Mfr. Part No.:
- 9616530001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Tubing | |
| Label Width | 40mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 2in | |
| Background Colour | Yellow | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal transfer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Tubing | ||
Label Width 40mm | ||
Label Quantity 1Per Pack | ||
Label Length 2in | ||
Background Colour Yellow | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal transfer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Green Military Ladder Heat Shrink Sleeve features a recovered ID of 8.46 mm and a 3 to 1 shrink ratio, providing reliable wire and cable identification in demanding environments. It has an expanded inside diameter of 25.4 mm and a length of 50.8 mm, MADE from TMS-SCE material for durability and performance in military applications.
Ladder style for secure installation
Includes one marker per sleeve for clear identification
Ideal for wire and cable marking in harsh environments
- RS Stock No. 0785350
- Mfr. Part No. E56137-000
1 Box of 5000
$1,909.48
- RS Stock No. 0785714
- Mfr. Part No. 8420630001
1 Reel of 20
$643.54
- RS Stock No. 0678208
- Mfr. Part No. 8153950001
1 Box of 95
$499.11
- RS Stock No. 0786761
- Mfr. Part No. F41698-000
1 Reel of 5000
$1,002.02












