TE Connectivity Yellow Marker, 6.4 mm Width, 1 Per Pack Qty, 12.7 mm
- RS Stock No.:
- 678-208
- Mfr. Part No.:
- 8153950001
- Brand:
- TE Connectivity
N
Subtotal (1 box of 95 units)*
$499.11
(exc. GST)
$549.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $499.11 | $5.254 |
*price indicative
- RS Stock No.:
- 678-208
- Mfr. Part No.:
- 8153950001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker | |
| Label Width | 6.4mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 12.7mm | |
| Background Colour | Yellow | |
| Material | Fluid Resistant Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker | ||
Label Width 6.4mm | ||
Label Quantity 1Per Pack | ||
Label Length 12.7mm | ||
Background Colour Yellow | ||
Material Fluid Resistant Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Fluid-resistant sleeve designed for Durable cable identification in harsh environments. With a 3:1 shrink ratio, it accommodates cable diameters from 6.9 mm to 1.62 mm and maintains legibility through thermal transfer printing. Its ladder-style format and single-marker design ensure precise labelling with reliable performance across extreme temperatures.
Yellow colour
1 marker per sleeve
RoHS compliant
