Phoenix Contact White Label, 40 m Width, 1 Per Roll Qty, 40 m

Subtotal (1 unit)*

$1,561.74

(exc. GST)

$1,717.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,561.74

*price indicative

RS Stock No.:
521-146
Mfr. Part No.:
0804647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Label Width

40m

Label Quantity

1Per Roll

Label Length

40m

Background Colour

White

Material

Polyester

Standards/Approvals

CSA Approval ID: 70191766, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, cULus Recognised Approval ID: MH48542, DIN EN ISO 1518-1:2019-10, REACH, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN 50018:2013-05, EU RoHS, ANSI/UL 969-2018:03, DIN EN ISO 877-2 (2011-03-00)

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL

COO (Country of Origin):
PL
The Phoenix Contact high-performance label is designed specifically for rough surfaces, ensuring outstanding adhesion and durability in challenging environments. The self-adhesive EML-HA (108XE)R is perfect for a variety of applications, providing a reliable solution for equipment identification in controller and control cabinet construction. Crafted from high-quality polyester, it combines superior strength with flexibility, making it suitable for use on both textured and low-energy surfaces. The label's compatibility with various marking technologies enhances its versatility, while its resistance to solvents and mechanical stress guarantees longevity in demanding conditions. Whether used indoors or outdoors, this label is an essential component for any identification task, backed by rigorous testing to assure compliance with industry standards.

Highly adhesive, ideal for rough and uneven surfaces

Designed for custom marking according to user specifications

Tested for superior solvent and mechanical resistance

Manufactured from UL-listed materials for added reliability

Offers excellent UV and weather resistance for outdoor applications

Compatible with a variety of marking technologies for versatility

Features a significant text field height of 108 mm for clear visibility

RoHS compliant, ensuring adherence to environmental regulations

Exceeds expectations in scratch and wipe resistance tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy