Phoenix Contact White Label Roll, 17 mm Width, 5000 Per Roll Qty, 35 mm
- RS Stock No.:
- 521-313
- Mfr. Part No.:
- 1110065
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,608.19
(exc. GST)
$1,769.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,608.19 |
*price indicative
- RS Stock No.:
- 521-313
- Mfr. Part No.:
- 1110065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 17mm | |
| Label Quantity | 5000Per Roll | |
| Background Colour | White | |
| Label Length | 35mm | |
| Laminated | Yes | |
| Material | Polyvinyl Chloride | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL | |
| Standards/Approvals | UL Approval ID:MH48542 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 17mm | ||
Label Quantity 5000Per Roll | ||
Background Colour White | ||
Label Length 35mm | ||
Laminated Yes | ||
Material Polyvinyl Chloride | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL | ||
Standards/Approvals UL Approval ID:MH48542 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wire-wrap label is designed expertly for both indoor and outdoor applications, offering superior functionality and durability. Engineered for seamless identification, this wire-wrap label ensures precise labelling of wires and cables, enhancing organisation in even the most complex setups. With an adhesive mounting type and a cable diameter compatibility of 2.9 to 7.6 mm, it provides a versatile solution for various wiring configurations. Made from high-quality PVC and featuring a protective laminate, this product stands resilient against dirt and abrasion, ensuring legibility over time. Comprehensive tests affirm its resistance to environmental challenges, making it a reliable choice for professionals across multiple industries. Whether it's in a control cabinet or embedded in machinery, this label guarantees consistent performance and surface adherence, making it an indispensable tool for effective wiring management.
High resistance to dirt and abrasion ensures longevity
Designed for easy application on cylindrical objects and cables
Provides high adhesive strength for firm positioning
Thermal transfer identification technology verified for excellent performance
Suitable for diverse applications enhancing organisational efficiency
Resistant to varying temperatures from -40 °C to 80 °C
Tested for wipe resistance ensuring clean and legible markings
Undergone rigorous tests to pass UV resistance standards
Environmentally compliant fulfilling EU RoHS requirements
- RS Stock No. 0519830
- Mfr. Part No. 0816265
Each
$507.90
- RS Stock No. 0497393
- Mfr. Part No. 0830812
Each
$635.01
- RS Stock No. 0521657
- Mfr. Part No. 1645743
Each
$3,900.13
- RS Stock No. 0509753
- Mfr. Part No. 0817264
Each
$623.64
Related links
- Phoenix Contact White Cable Labels 1500 Per Roll Qty, 35 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 35 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 20 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 19 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 6 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm












