Phoenix Contact White Label Roll, 19 mm Width, 10000 Per Roll Qty, 6 mm
- RS Stock No.:
- 493-259
- Mfr. Part No.:
- 1060223
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$433.17
(exc. GST)
$476.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $433.17 |
*price indicative
- RS Stock No.:
- 493-259
- Mfr. Part No.:
- 1060223
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 19mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | White | |
| Label Length | 6mm | |
| Material | Polyester | |
| Standards/Approvals | EN ISO 1518-1:2023, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 4892-2:2021-11, REACH, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, ANSI/UL 969-2018:03, CSA Approval ID: 70191766, DIN EN ISO 2409:2020-12, DIN EN 60068-2-11:2000-02, cULus Recognised Approval ID: MH48542, EN ISO 22479:2022-06 | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 19mm | ||
Label Quantity 10000Per Roll | ||
Background Colour White | ||
Label Length 6mm | ||
Material Polyester | ||
Standards/Approvals EN ISO 1518-1:2023, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 4892-2:2021-11, REACH, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, ANSI/UL 969-2018:03, CSA Approval ID: 70191766, DIN EN ISO 2409:2020-12, DIN EN 60068-2-11:2000-02, cULus Recognised Approval ID: MH48542, EN ISO 22479:2022-06 | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 12.7 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 6 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 11 mm
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 8 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 6.3 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 19 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
