Brady BMP71 Label Printer, 50.8mm Max Label Width
- RS Stock No.:
- 236-9194
- Mfr. Part No.:
- BMP71 PWID
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-9194
- Mfr. Part No.:
- BMP71 PWID
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP71 | |
| Maximum Label Width | 50.8mm | |
| Lines of Printing | 1 | |
| Handheld | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP71 | ||
Maximum Label Width 50.8mm | ||
Lines of Printing 1 | ||
Handheld No | ||
- COO (Country of Origin):
- MY
The Brady label printer with an impressive variety of features, label materials and design options used for self laminating wire marker labels or vinyl pipe marker labels. Label printer can make labels faster and more efficient. It has a storage space for over 100,000 label files, and a large, full colour graphical screen that shows what the output label will look like.
Portable
Built-in label design wizards
Print speed - 38mm per second
Media width - 6.4 mm
Built-in label design wizards
Print speed - 38mm per second
Media width - 6.4 mm
Related links
- Brady BMP71 Label Printer, 50.8mm Max Label Width
- Brady TLS2200 Label Printer, 50.8mm Max Label Width
- Brady TLS Label Printer UK
- Brady M611 Handheld Label Printer UK
- Brady M611-UK-BWS Handheld Label Printer UK
- Brady M710-QY-UK-BWS Handheld Label Printer UK
- Brady Label Printer Handheld Label Printer Kit Euro Plug
- Brady Label Printer Ribbon for use with M710, BMP71 Printers
