Brother PT-E560BTVP Handheld Label Printer, 24mm Max Label Width, USB
- RS Stock No.:
- 358-878
- Mfr. Part No.:
- PTE560BTVPYP1
- Brand:
- Brother
Subtotal (1 unit)*
$681.12
(exc. GST)
$749.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.12 |
*price indicative
- RS Stock No.:
- 358-878
- Mfr. Part No.:
- PTE560BTVPYP1
- Brand:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PT-E560BTVP | |
| Application | Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes | |
| Maximum Label Width | 24mm | |
| Handheld | Yes | |
| Lines of Printing | 7 | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PT-E560BTVP | ||
Application Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes | ||
Maximum Label Width 24mm | ||
Handheld Yes | ||
Lines of Printing 7 | ||
Plug Type USB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brother labeler offers a labeling solution professional for any electrical installation or network. It is essential for professionals in the building to ensure that cables, conduits, switches and sockets are clearly identified with durable labels. Thanks to its built-in functions industry specific, dedicated keys and its Bluetooth connectivity. Allows for fast and efficient printing, wherever you are on site.
Large backlit LCD screen
Print labels up to 24mm wide
Print speed up to 30mm/sec and automatic cutting full and half cut with the easy peel function to print labels in a chain, keeping them in the correct order
6 shortcut keys to create labels for cables, blocks, patch panels, flag labels or even heat shrink tubing
Print labels with QR codes, barcodes or even logos
