Brother PT‑E920BT Handheld Label Printer, 36 mm Max Label Width, USB
- RS Stock No.:
- 889-218
- Mfr. Part No.:
- PTE-920BTZ1
- Brand:
- Brother
N
This image is representative of the product range
Subtotal (1 unit)*
$934.30
(exc. GST)
$1,027.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $934.30 |
*price indicative
- RS Stock No.:
- 889-218
- Mfr. Part No.:
- PTE-920BTZ1
- Brand:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer | |
| Battery Type | Li-ion Rechargeable Battery | |
| Model Number | PT‑E920BT | |
| Application | Chemical | |
| Maximum Label Width | 36mm | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Black | |
| Plug Type | USB | |
| Wireless Connectivity | Bluetooth 5.0 | |
| Computer Connectivity | USB | |
| Print Resolution | 360 dpi | |
| Barcode | Yes | |
| Cutter | Automatic | |
| Connection Port | USB 2.0 | |
| Depth | 94mm | |
| Height | 138mm | |
| Width | 138mm | |
| Standards/Approvals | No | |
| Weight | 1.17kg | |
| Print Speed | 20mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer | ||
Battery Type Li-ion Rechargeable Battery | ||
Model Number PT‑E920BT | ||
Application Chemical | ||
Maximum Label Width 36mm | ||
Handheld Yes | ||
Keyboard No | ||
Colour Black | ||
Plug Type USB | ||
Wireless Connectivity Bluetooth 5.0 | ||
Computer Connectivity USB | ||
Print Resolution 360 dpi | ||
Barcode Yes | ||
Cutter Automatic | ||
Connection Port USB 2.0 | ||
Depth 94mm | ||
Height 138mm | ||
Width 138mm | ||
Standards/Approvals No | ||
Weight 1.17kg | ||
Print Speed 20mm/s | ||
- COO (Country of Origin):
- CN
The Brother labelling machine offers a Compact and portable solution for creating customised labels on the go, incorporating Bluetooth functionality for seamless connectivity to smartphones or PCs.
Prints Durable labels up to 36mm wide
Compatible with a range of Pro Tapes, designed for industrial use
Features USB-C and Bluetooth connectivity
Equipped with a Li-Ion rechargeable battery
