RS Better World
Dymo White on Red Label Printer Tape, 5.5 m Length, 19 mm Width
- RS Stock No.:
- 745-7719
- Mfr. Part No.:
- 1805422
- Brand:
- Dymo
Subtotal (1 unit)*
$82.23
(exc. GST)
$90.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 745-7719
- Mfr. Part No.:
- 1805422
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 19mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Rhino 5200, Rhino 4200, Rhino 6000 | |
| Background Colour | Red | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 5.5m | |
| Standards/Approvals | UL, RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 19mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Rhino 5200, Rhino 4200, Rhino 6000 | ||
Background Colour Red | ||
Print Colour White | ||
Laminated No | ||
Tape Length 5.5m | ||
Standards/Approvals UL, RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers
Related links
- Dymo White on Blue Label Printer Tape 19 mm Width
- Dymo Black on Silver Label Printer Tape 19 mm Width
- Dymo Black on Orange Label Printer Tape 19 mm Width
- Dymo Black on White Label Printer Tape 19 mm Width
- Dymo Black on Yellow Label Printer Tape 19 mm Width
- Dymo XTL Black on White Label Printer Tape 19 mm Width
- Dymo Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
