RS Better World
Dymo White on Black Label Printer Tape, 5.5 m Length, 9 mm Width
- RS Stock No.:
- 745-7699
- Distrelec Article No.:
- 180-17-630
- Mfr. Part No.:
- 1805437
- Brand:
- Dymo
Subtotal (1 unit)*
$55.63
(exc. GST)
$61.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 745-7699
- Distrelec Article No.:
- 180-17-630
- Mfr. Part No.:
- 1805437
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 9mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Rhino 5200, Rhino 4200, Rhino 6000 | |
| Background Colour | Black | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 5.5m | |
| Standards/Approvals | UL, REACH, RoHS | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 9mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Rhino 5200, Rhino 4200, Rhino 6000 | ||
Background Colour Black | ||
Print Colour White | ||
Laminated No | ||
Tape Length 5.5m | ||
Standards/Approvals UL, REACH, RoHS | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers
Related links
- Dymo Black on Silver Label Printer Tape 9 mm Width
- Dymo Black on Clear Label Printer Tape 9 mm Width
- Dymo Black on White Label Printer Tape 9 mm Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 9 mm Width, 9 mm Label Width
- Dymo White on Green Label Printer Tape 12 mm Width
- Dymo White on Black Label Printer Tape 12 mm Width
- Dymo White on Blue Label Printer Tape 19 mm Width
- Dymo White on Red Label Printer Tape 12 mm Width
