Brady Black on Black, White Label Printer Tape, 6.4 m Length, 19.05 mm Width, 19.05 mm Label Length, 19.05 mm Label
- RS Stock No.:
- 694-9116
- Mfr. Part No.:
- M21-750-488
- Brand:
- Brady
Subtotal (1 unit)*
$248.13
(exc. GST)
$272.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.13 |
*price indicative
- RS Stock No.:
- 694-9116
- Mfr. Part No.:
- M21-750-488
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 6.4m | |
| Label Width | 19.05mm | |
| Label Length | 19.05mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour Black, White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 6.4m | ||
Label Width 19.05mm | ||
Label Length 19.05mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- MX
Polyester Cartridge Labels
Ideal for components, instruments, racks and bins
Related links
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady White on White 6.4 m Length 6.4 m Label Length, 19.05 mm Label Width
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on White 4.26 m Length 19.05 mm Label Length, 19.05 mm
- Brady Black on White 3 m Length 19.05 mm Label Width
- Brady Black on Black 4.87 m Length 4.90 m Label Length, 19.05 mm Label Width
