Brady White on White on Blue Label Printer Tape, 6.4 m Length, 19.05 mm Width, 21 ft Label Length, 19.05 mm Label Width
- RS Stock No.:
- 694-9156
- Distrelec Article No.:
- 155-29-555
- Mfr. Part No.:
- M21-750-595-BL
- Brand:
- Brady
Subtotal (1 unit)*
$89.61
(exc. GST)
$98.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.61 |
*price indicative
- RS Stock No.:
- 694-9156
- Distrelec Article No.:
- 155-29-555
- Mfr. Part No.:
- M21-750-595-BL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 19.05mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White on Blue | |
| Print Colour | White | |
| Tape Length | 6.4m | |
| Label Width | 19.05mm | |
| Label Length | 21ft | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 19.05mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour White on Blue | ||
Print Colour White | ||
Tape Length 6.4m | ||
Label Width 19.05mm | ||
Label Length 21ft | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Indoor/Outdoor Vinyl Cartridge Labels
A Brady vinyl label which can be used indoor or outdoor which is suitable for thermal transfer printers. Made from permanent vinyl with an acrylic adhesive. These label markers are suitable for Building, Electrical, Healthcare and Laboratory Industries in applications such as general identification, laboratory identification, panel identification and plate.
Adheres to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
8-10 year outdoor durability in temperatures from -40°C to 82°C
Can be applied at -18°C
Ideal for pipes, round surfaces, tools, containers, bins, components, instruments and panels
Related links
- Brady White on White 6.4 m Length 6.4 m Label Length, 19.05 mm Label Width
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Black 6.4 m Length 19.05 mm Label Length, 19.05 mm Label
- Brady White on Blue 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady White on Blue 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady White on White 6.4 m Length 9.53 mm Label Length, 9.53 mm Label Width
