Brady Black on White, Black Label Printer Tape, 3 m Length, 19.05 mm Width, 19.05 mm Label Width
- RS Stock No.:
- 213-8464
- Distrelec Article No.:
- 301-85-762
- Mfr. Part No.:
- M21-750-414
- Brand:
- Brady
Subtotal (1 unit)*
$68.22
(exc. GST)
$75.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.22 |
*price indicative
- RS Stock No.:
- 213-8464
- Distrelec Article No.:
- 301-85-762
- Mfr. Part No.:
- M21-750-414
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 3m | |
| Label Width | 19.05mm | |
| Standards/Approvals | Weee-RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour White, Black | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 3m | ||
Label Width 19.05mm | ||
Standards/Approvals Weee-RoHS | ||
- COO (Country of Origin):
- MX
The Brady white print-on hook material is an exclusive print-and-place material that can be easily applied, repositioned or removed. It is easy to use and simply print your label, apply to VELCRO® Brand ONE-WRAP and apply the complete solution to cable or wire bundle. The print-on hook material to quickly identify a bundle of cables or wire, then locate when it need an update.
Maximizes your uptime with faster, printable ID on cable bundles
Service temperature range -40 °F - 122 °F
Related links
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Black 4.87 m Length 4.90 m Label Length, 19.05 mm Label Width
- Brady Black on Black 6.4 m Length 19.05 mm Label Length, 19.05 mm Label
- Brady Black on White 3 m Length 6.35 mm Label Width
- Brady Black on White 4.26 m Length 19.05 mm Label Length, 19.05 mm
- Brady Black on Black 3 m Length 12.7 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
