Brady Black on White, Black Label, 12.7 mm Length, 12.7 mm Width, 12.7 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 284-5664
- Mfr. Part No.:
- M4-7-498
- Brand:
- Brady
Subtotal (1 box of 240 units)*
$71.28
(exc. GST)
$78.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $71.28 | $0.297 |
*price indicative
- RS Stock No.:
- 284-5664
- Mfr. Part No.:
- M4-7-498
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 12.7mm | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Tape Length | 12.7mm | |
| Label Width | 12.7mm | |
| Label Length | 12.7mm | |
| Number of Labels per Roll | 240 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 12.7mm | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour White, Black | ||
Print Colour Black | ||
Tape Length 12.7mm | ||
Label Width 12.7mm | ||
Label Length 12.7mm | ||
Number of Labels per Roll 240 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for marking wires, cables, terminal blocks, wall plates
Durable — Constructed of tough coated vinyl cloth for resistance to extreme temperatures
Repositionable — Made with a strong rubber-based adhesive that can be cleanly removed and securely replaced on any clean, dry surface
Certified — UL Recognised to UL969, RoHS Compliant to 2005/618/EC MCV
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 12.7 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White 19.05 mm Length 19.05 mm Label Length, 12.7 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 38.1 mm Label Width
