Brady Black on White Polyester Label, 27 mm Width, 15 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 270-6336
- Distrelec Article No.:
- 303-88-750
- Mfr. Part No.:
- M7-3-7593-WT
- Brand:
- Brady
Subtotal (1 box of 150 units)*
$157.81
(exc. GST)
$173.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $157.81 | $1.052 |
*price indicative
- RS Stock No.:
- 270-6336
- Distrelec Article No.:
- 303-88-750
- Mfr. Part No.:
- M7-3-7593-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 27mm | |
| Product Type | Polyester Label | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 27mm | |
| Label Length | 15mm | |
| Number of Labels per Roll | 150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 27mm | ||
Product Type Polyester Label | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 27mm | ||
Label Length 15mm | ||
Number of Labels per Roll 150 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Nameplate labels are designed for patch panel identification in identifying external push buttons, switches and internal connection points. This B 7593 is also used as rating and serial plates using alphanumeric that require name plate quality.
Halogen free
Durable in nature
Polyester material nameplate
Permanent acrylic and foam backed adhesive
Thermal transfer printable raised panel labels. Designed to make legend plate creation quick, less expensive, and hassle free! Use for electrical components, electrical cabinets, push buttons, patch panels, and any other applications you can imagine. This material can also be used for rating and serial plates using alphanumerics that require name plate quality.
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Related links
- Brady Black on White Polyester Label 27 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 40 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 19 mm Label Length, 48 mm Label Width
- Brady Black on White Polyester Label 18 mm Label Length, 35 mm Label Width
- Brady on Silver Label 27 mm Width 27 mm Label Width
- Brady on White Label 30 mm Width 30 mm Label Width
- Brady on Yellow Label 45 mm Width 45 mm Label Width
- Brady Black on Yellow Cable Labels 12.7 mm Width 12.7 mm Label Width
