Brady Black on White Heat Shrink Labels, 4.7 mm Width, 8.51 mm Label Length, 4.7 mm Label Width
- RS Stock No.:
- 270-6320
- Mfr. Part No.:
- BM7C-187-342
- Brand:
- Brady
Subtotal (1 unit)*
$649.77
(exc. GST)
$714.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $649.77 |
*price indicative
- RS Stock No.:
- 270-6320
- Mfr. Part No.:
- BM7C-187-342
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 4.7mm | |
| Product Type | Heat Shrink Labels | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 4.7mm | |
| Label Length | 8.51mm | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 4.7mm | ||
Product Type Heat Shrink Labels | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 4.7mm | ||
Label Length 8.51mm | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 8.51 mm W x 15.24 mm H dimensions used for BMP71, M710 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 5.97 mm Label Length, 3.2 mm Label Width
- Brady Black on White Heat Shrink Labels 8.5 mm Label Length, 25.4 mm Label Width
- Brady Black on White 2.13 m Length 8.5 mm Label Length, 4.74 mm Label Width
- Brady Black 8.51 mm Width 2.13 m
