- RS Stock No.:
- 284-5608
- Mfr. Part No.:
- M4C-187-342
- Brand:
- Brady
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$110.43
(exc. GST)
$121.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $110.43 |
- RS Stock No.:
- 284-5608
- Mfr. Part No.:
- M4C-187-342
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer PermaSleeve Wiremarker Sleeves
Specialised — Designed specifically for rigorous cable and wire marking applications
Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
Efficient — Fast shrinking to save installation time and cost
Easily Identifiable — Made with a crisp, clear identification surface thats resistant to abrasions and fading
Certified — UL Recognised to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
Efficient — Fast shrinking to save installation time and cost
Easily Identifiable — Made with a crisp, clear identification surface thats resistant to abrasions and fading
Certified — UL Recognised to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Specifications
Attribute | Value |
---|---|
Series | B-342 |
Material | Heat-shrink Polyolefin |
Related links
- BMP41/BMP51/BMP53/M511 Label Printer Per
- BMP51/BMP53/M511 Label Printer PermaSlee
- Brady B-342 PermaSleeve Black on White Label Printer Tape, 2.13 m...
- Brady B-342 PermaSleeve Black on Yellow Label Printer Tape, 2.13 m...
- Brady B-342 Black on White Heatshrink Labels, 4.7 mm Width, 8.51mm...
- Brady B-422 Label
- Brady B-342 PermaSleeve Black on White Label Printer Tape, 1.015...
- Brady Label Printer Ribbon for use with 0.187 Dia Cable Printers