Brady Black on Yellow Cable Labels, 15.24 m Length, 50.8 mm Width, 50.8 mm Label Width
- RS Stock No.:
- 270-6216
- Mfr. Part No.:
- M7C-2000-581-YL
- Brand:
- Brady
Subtotal (1 unit)*
$267.04
(exc. GST)
$293.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 November 2026
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.04 |
*price indicative
- RS Stock No.:
- 270-6216
- Mfr. Part No.:
- M7C-2000-581-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 15.24m | |
| Label Width | 50.8mm | |
| Standards/Approvals | PSTC, SAE, ASTM | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP71, M710 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 15.24m | ||
Label Width 50.8mm | ||
Standards/Approvals PSTC, SAE, ASTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Vinyl Label is a repositionable vinyl film label. It has high gloss material ideal for indoor marking where frequent repositioning is required. Special aggressive adhesive stays in place but removes cleanly without leaving adhesive residue making it ideal for applications like 5S and inventory.
High durable and flexible
Average outdoor durability is 5 years
Vinyl film can be thermal transfer printed
Repositionable pressure sensitive acrylic type adhesive used
Repositionable Vinyl Film (B-581) is a durable, flexible, high gloss material ideal for indoor marking where frequent repositioning is required.
Special aggressive adhesive stays in place but removes cleanly without leaving adhesive residue making it ideal for applications like 5S and inventory
Vinyl film can be thermal transfer printed
Average outdoor durability is 5 years
Service temperature of -40°F to 180°F (-40°C to 82°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R6000
Related links
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Blue Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Green Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on White Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Red on Red Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Transparent Cable Labels 50.8 mm Width 50.8 mm Label Width
- Brady Black on Yellow Cable Labels 12.7 mm Width, 12.7 mm Label Width
- Brady Black on Transparent Cable Labels 25.4 mm Width, 25.4 mm Label Width
