Brady Black on Black, White Label Printer Tape, 3 m Length, 12.7 mm Width, 12.7 mm Label Width
- RS Stock No.:
- 213-8463
- Distrelec Article No.:
- 301-85-761
- Mfr. Part No.:
- M21-500-414
- Brand:
- Brady
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$103.60
(exc. GST)
$113.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.60 | - |
| 5 + | $85.26 | 17% |
*price indicative
- RS Stock No.:
- 213-8463
- Distrelec Article No.:
- 301-85-761
- Mfr. Part No.:
- M21-500-414
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 12.7mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 3m | |
| Label Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 12.7mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour Black, White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 3m | ||
Label Width 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Brady white print-on hook material is an exclusive print-and-place material that can be easily applied, repositioned or removed. It is easy to use and simply print your label, apply to VELCRO® Brand ONE-WRAP and apply the complete solution to cable or wire bundle. The print-on hook material to quickly identify a bundle of cables or wire, then locate when it need an update.
Maximizes your uptime with faster, printable ID on cable bundles
Service temperature range -40 °F - 122 °F
Related links
- Brady White on Blue 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady White on White 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on Orange 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady White on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on White 4.87 m Length 4.90 m Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on White 3 m Length 6.35 mm Label Width
