Phoenix Contact White on White Cable Labels, 3.8 mm Length, 104 mm Width, 3.8 mm Label Length, 104 mm Label Width

Subtotal (1 pack of 10 units)*

$1,046.01

(exc. GST)

$1,150.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,046.01$104.601

*price indicative

RS Stock No.:
512-274
Mfr. Part No.:
0800464
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Tape Width

104mm

Compatible Printers

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0

Background Colour

White

Print Colour

White

Tape Length

3.8mm

Label Width

104mm

Label Length

3.8mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Device Marking offers a seamless way to categorise and identify equipment within control cabinets and systems. Designed with efficiency and practicality in mind, the device markers come in uniform sheets, ensuring that each label can be easily separated for rapid use. With a white, unlabelled surface ready for customisation using various marking technologies, this product proves ideal for use in both standard and demanding environments. The US-EML series has been crafted for durability and reliability, showcasing its commitment to high-quality standards. Enjoy the benefits of an adhesive mounting type, which ensures a strong bond to surfaces while facilitating easy application and removal. This product is structured to meet and exceed industrial needs.

Perfect for quick and cost effective labelling solutions in various applications

Supplied in individual sheets for user friendly marking and organisation

Compatible with high quality ink ribbons ensuring long lasting identification

Tested for wipe resistance making it suitable for environments with exposure to wear and tear

RoHS compliant aligning with environmental regulations

Available in a standard dimension tailored to meet typical label requirements

Resistant to UV light and other harsh environmental factors ensuring longevity

Customisable with multiple marking technologies to suit specific project needs

Features a high quality adhesive for secure and permanent installation

Designed to withstand extreme temperatures enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy