Phoenix Contact Silver Label Printer Tape, 100 mm Width, 50 mm
- RS Stock No.:
- 517-957
- Mfr. Part No.:
- 1080203
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-957
- Mfr. Part No.:
- 1080203
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Label Width | 100mm | |
| Label Length | 50mm | |
| Background Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | REACH, cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Label Width 100mm | ||
Label Length 50mm | ||
Background Colour Silver | ||
Material Polyester | ||
Standards/Approvals REACH, cULus, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is designed with a specialised adhesive, ideal for various identification tasks in demanding environments. This unique label combines robust tamper-proof features with exceptional durability, ensuring that your essential information remains visible and intact under extreme conditions. Crafted from high-quality polyester, it offers impressive resistance to solvents, scratches, and mechanical influences. The surface can be custom labelled, enhancing its versatility for personalised applications. Whether for industrial or personal use, this label is engineered to withstand temperatures of up to 150°C, making it suitable for a wide range of applications while retaining its functional integrity. Experience reliability and innovation with this superior device marking solution.
Tamper proof design adds an extra layer of security
Highly resistant to solvents when paired with the right ink ribbon
Custom labelling service available for tailored needs
Quality materials ensure longevity and effectiveness in various environments
Meets stringent international standards for durability and environmental compliance
Optimised for functionality in a wide temperature range
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Silver on Silver Label Roll 70 mm Label Width
- Phoenix Contact Silver on Silver Label 76 mm Width 76 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact MM-EML Black on Silver Label Printer Tape 12 mm Width 12mm Label Width
- Dymo Black on Silver Label Printer Tape 12 mm Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width












