Phoenix Contact Black on Silver Label Printer Tape, 8 m Length, 10 mm Width, 8 m Label Length, 10 mm Label Width
- RS Stock No.:
- 137-2251
- Mfr. Part No.:
- 0803974
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$39.81
(exc. GST)
$43.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.81 |
*price indicative
- RS Stock No.:
- 137-2251
- Mfr. Part No.:
- 0803974
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 10mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOFOX | |
| Background Colour | Silver | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 10mm | |
| Label Length | 8m | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 10mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOFOX | ||
Background Colour Silver | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 10mm | ||
Label Length 8m | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
THERMOFOX Equipment Marking Labels
The MM-EMLC and MM-EML are self-adhesive equipment marking labels for use with the THERMOFOX hand held printer.
Features and Benefits
• Silver with black imprint or white with black imprint
• Free from silicone, halogen, and cadmium
• Acrylic adhesive
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
MM-EMLC self-adhesive labels
• Polyamide
• 0 °C to +80 °C
• 6 m continuous material
MM-EML self-adhesive labels
• Polyester
• -40 °C to +149 °C
• 8 m continuous material
Related links
- Phoenix Contact Black on White Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 18 mm Width 18 mm Label Width
