Casio Black on White Label Printer Tape, 8 m Length, 9 mm Width
- RS Stock No.:
- 494-809
- Mfr. Part No.:
- XR-9WE1-W-DJ
- Brand:
- Casio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-809
- Mfr. Part No.:
- XR-9WE1-W-DJ
- Brand:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Select all | ||
|---|---|---|
Brand Casio | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Casio Black on Transparent Label Printer Tape 12 mm Width
- Casio Black on White Label Printer Tape 24 mm Width
- Casio Black on Yellow Label Printer Tape 9 mm Width
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 9 mm Width
- Phoenix Contact White on Red Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 18 mm Width 18 mm Label Width
