Phoenix Contact White on Green Label Printer Tape, 8 m Length, 12 mm Width, 8 m Label Length, 12 mm Label Width
- RS Stock No.:
- 233-3382
- Mfr. Part No.:
- 0803952
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.20
(exc. GST)
$49.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.20 |
*price indicative
- RS Stock No.:
- 233-3382
- Mfr. Part No.:
- 0803952
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | Green | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 12mm | |
| Label Length | 8m | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511), DIN EN 60068-2-11, DIN EN 61010-1 (VDE 0411-1), DIN 50018 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour Green | ||
Print Colour White | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 12mm | ||
Label Length 8m | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511), DIN EN 60068-2-11, DIN EN 61010-1 (VDE 0411-1), DIN 50018 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 12 mm
Colour green
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 10 mm Width 10 mm Label Width
