Brady Black on Black, White Label Printer Tape, 7.62 m Length, 25.4 mm Width, 7.62 m Label Length, 25.4 mm Label Width
- RS Stock No.:
- 793-4250
- Mfr. Part No.:
- MC1-1000-595-WT-BK
- Brand:
- Brady
Subtotal (1 unit)*
$152.64
(exc. GST)
$167.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $152.64 |
*price indicative
- RS Stock No.:
- 793-4250
- Mfr. Part No.:
- MC1-1000-595-WT-BK
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP51, BMP41, BMP53 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 7.62m | |
| Label Width | 25.4mm | |
| Label Length | 7.62m | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP51, BMP41, BMP53 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 7.62m | ||
Label Width 25.4mm | ||
Label Length 7.62m | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Brady Cable Label
The Brady durable low-shrink vinyl cable label comes with an ultra-aggressive adhesive and it is resistant to chemicals, oils and detergents. This vinyl material with permanent acrylic adhesive keeps the labels adhered in harsh environments. The tape is ideal for use in warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It adheres to the surfaces that are smooth, rough or powder-coated and irregular surfaces or surfaces with low surface energy. The label is compatible with the BMP41, BMP51 and BMP53 label printers.
Features and Benefits
Length is 7.62m
Prints black text on the white vinyl background with a clean gloss finish
Width is 25.4mm
Applications
Equipment
Industrial surface
Labelling pipes
Shelves
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Brady Black on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady White on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady B-595 Red on Red on White Label Printer Tape 25.40 mm Width
- Brady Red on Red 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady White on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady White on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady White on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Black on Black 7.62 m Length 38.1 mm Label Width
