TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
196-441
Mfr. Part No.:
HX-SCE-19.0-50-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Labels

Accessory Type

Heat Shrinkable Sleeves

Series

HX-SCE

For Use With

Identification Of Wires And Cables

Standards/Approvals

No

COO (Country of Origin):
GB

HX-SCE Identification Sleeves


HX-SCE markers are LFH (low fire hazard) shrinkable marking sleeves that have been designed for wire and cable identification. These cable markers have outstanding low fire hazard properties - low smoke, low toxicity and low flammability. Ideal for applications where a fire poses a risk to life and property such as in mass transit, rail, marine and industrial installations.

Zero Halogen

Low smoke and toxic fumes

Excellent print performance

Configured in a ladder format for ease of use

Self-extinguishing

2:1 shrink ratio

Standards

SAE AS81531 4.6.2, MIL-STD-202F Method 215J, BS 6853 [1999] Vehicle Cat 1A, LUL toxic fume (LUL E1042:A6 [2002]) - No halogen, O, N or S sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy