TE Connectivity Heat Shrink Sleeving Heat Shrinkable Sleeves for use with Cables Printers
- RS Stock No.:
- 685-597
- Mfr. Part No.:
- 8988010001
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-597
- Mfr. Part No.:
- 8988010001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Heat Shrinkable Sleeves | |
| Product Type | Heat Shrink Sleeving | |
| For Use With | Cables | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Heat Shrinkable Sleeves | ||
Product Type Heat Shrink Sleeving | ||
For Use With Cables | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity TMS-SCE military-grade heat shrink identification marker sleeving designed for the labelling and identification of wires and cables. Made from durable, flame-retarded, radiation cross-linked polyolefin, this sleeving is offered in a ladder format for easy printing and kitting. The TMS-SCE features a thin-wall, lightweight design with a 3:1 shrink ratio, making it versatile for a wide range of cable diameters.
Self-extinguishing, non-flame propagating
Resistant to key military and aerospace fluids
Military grade performance
Can be laser marked for superior performance
Pre-termination cable identification
Related links
- TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables
- TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables By
- Heat Shrink Tubing
- A Complete Guide to Heat Shrink Tubing
- TE Connectivity Heat Shrink Sleeving TMS-SCE Series
- TE Connectivity Heat Shrinkable Cable Break-Out, Semi-Rigid Elastomer Adhesive Backing
- TE Connectivity Heat Shrinkable Cable Break-Out RAYCHEM Black 26.9 mm
- TE Connectivity Heat Shrinkable Cable Break-Out RAYCHEM Black 38.6 mm
