Molex 42820 Series Right Angle Through Hole PCB Header, 6 Contact(s), 10 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.35

(exc. GST)

$35.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19$32.35
20 - 74$31.39
75 - 299$30.45
300 - 599$29.82
600 +$29.19

*price indicative

Packaging Options:
RS Stock No.:
775-7646
Mfr. Part No.:
42820-6213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42820

Product Type

PCB Header

Current

50A

Pitch

10mm

Housing Material

Thermoplastic

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

10mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

Molex 42820 Series PCB Header, 10mm Pitch, 50A Current - 42820-6213


This PCB header is a high-performance connector designed specifically for power applications. It features a 10.00mm pitch configuration with six circuits housed in a single row, providing a reliable right-angle connection. The connector is shrouded for enhanced protection against accidental disconnections and is designed for through-hole mounting. With a tail pin length of 3.5mm, it efficiently integrates into printed circuit boards while ensuring strong soldering capabilities.

Features & Benefits


• Made from brass with gold plating for optimal conductivity

• Rated for currents up to 50A, suitable for high-demand applications

• Compatible with wire-to-board connections, simplifying installation

• Shrouded design reduces the risk of misalignment during mating

• Designed for a maximum voltage of 600V, ensuring safe operation

• Supports through-hole termination for secure PCB applications

Applications


• Ideal for use in automation systems requiring reliable power connections

• Utilised in electronic devices needing a robust 6 pin Interface

• Effective in electrical equipment requiring high current delivery

• Suitable for mechanical assemblies where space-saving is essential

What type of termination method is used for this connector?


The product employs a solder termination method, ensuring a secure and stable connection on printed circuit boards.

How does the current rating impact the product's application?


The high current rating of 50A allows utilisation in demanding applications, ensuring sufficient power is delivered without overheating.

What benefits does the shrouded design provide during assembly?


The shrouded design aids in preventing misalignment during the mating process, which can enhance assembly efficiency and reduce errors.

What is the recommended PCB thickness for optimal performance?


For this connector, a PCB thickness of 1.60mm is recommended to ensure stability and effective soldering.

Can this header be used in low-temperature environments?


Yes, the connector operates efficiently within a temperature range of -40°C to +105°C, making it suitable for varied environmental conditions.

Related links