Zebra Printer Accessory Printer
- RS Stock No.:
- 567-040
- Distrelec Article No.:
- 302-86-152
- Mfr. Part No.:
- 03200GS11007
- Brand:
- Zebra
Subtotal (1 unit)*
$177.72
(exc. GST)
$195.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.72 |
*price indicative
- RS Stock No.:
- 567-040
- Distrelec Article No.:
- 302-86-152
- Mfr. Part No.:
- 03200GS11007
- Brand:
- Zebra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Accessory Type | Printer | |
| Product Type | Printer Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Accessory Type Printer | ||
Product Type Printer Accessory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Wax/Resin Ribbon, 110mmx74m (4.33inx242ft), 3200; High Performance, 12mm (0.5in) core, 12/box
The 3200 wax/resin ribbon is a special ink formulation that provides outstanding print quality combined with chemical and solvent resistance.
By providing smear and scratch resistance on Zebra coated paper and matte synthetic label stocks, this ribbon results in excellent staying power and durability in harsh environments.
Ideal for applications where labels are exposed to solvents or chemicals, subject to abrasion or friction, outdoors, applied to chemical drums, or exposed to water, steam, alkali or acid solutions.
UL/cUL Certified.
Wax/Resin ribbons provide good abrasion and chemical resistance. Ideal for use with top-coated paper and matte synthetic materials, and in applications with moverate to hard exposure to chemicals or abrasion.
By providing smear and scratch resistance on Zebra coated paper and matte synthetic label stocks, this ribbon results in excellent staying power and durability in harsh environments.
Ideal for applications where labels are exposed to solvents or chemicals, subject to abrasion or friction, outdoors, applied to chemical drums, or exposed to water, steam, alkali or acid solutions.
UL/cUL Certified.
Wax/Resin ribbons provide good abrasion and chemical resistance. Ideal for use with top-coated paper and matte synthetic materials, and in applications with moverate to hard exposure to chemicals or abrasion.
Related links
- Zebra Printer Accessory Printer
- WAGO Printer Accessory Kit Label for use with 757 Series Printers
- WAGO Printer Accessory Kit Label for use with 870 Series 862, 869 Printers
- WAGO Printer Accessory Kit Label for use with 869 270, 862 Printers
- Phoenix Contact Printer Accessory Kit External Media Hub for use with Thermomark Roll Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Prime and The Thermomark Card
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll Printers
