Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
- RS Stock No.:
- 268-788
- Mfr. Part No.:
- 0802742
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-788
- Mfr. Part No.:
- 0802742
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Accessory Kit | |
| Accessory Type | Magazine | |
| For Use With | BLUEMARK CLED Printer | |
| Standards/Approvals | EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Accessory Kit | ||
Accessory Type Magazine | ||
For Use With BLUEMARK CLED Printer | ||
Standards/Approvals EU RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine is designed specifically for use with the BLUEMARK printer, showcasing its capability to hold both EMLP-AL (100x60) and EMSP-AL (90x60) labels. Engineered for high precision, this product enhances the printing experience, ensuring optimal alignment and accuracy during each print job. Its compact dimensions make it suitable for various printing tasks, providing convenience without sacrificing performance. Crafted from durable POM material in a pristine white colour, this magazine combines functionality with a sleek aesthetic.
Designed to enhance printing with a high degree of positioning accuracy
Compact size makes it easy to integrate into existing setups
Made from high quality POM material for durability
Sleek white finish ensures a professional appearance
Compatible with multiple label sizes for versatility
Allows for a streamlined workflow in various applications
Related links
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with CMS-P1 Plotter Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Printer Accessory Kit Trolley for use with Printer Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with UV LED Printers Printers
