Aten 11 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 807-311
- Mfr. Part No.:
- CL6700MW
- Brand:
- Aten
Subtotal (1 unit)*
$5,108.55
(exc. GST)
$5,619.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,108.55 |
*price indicative
- RS Stock No.:
- 807-311
- Mfr. Part No.:
- CL6700MW
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDMI | |
| Product Type | KVM Switch | |
| Number of Ports | 11 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Depth | 480mm | |
| Width | 589.2mm | |
| Height | 44mm | |
| Keyboard Layout | USB Keyboard | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDMI | ||
Product Type KVM Switch | ||
Number of Ports 11 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Depth 480mm | ||
Width 589.2mm | ||
Height 44mm | ||
Keyboard Layout USB Keyboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten High-definition LCD console designed for seamless KVM integration. It features a compact, rack-mountable solution that delivers versatile video connectivity and easy front-panel access for enhanced operational efficiency.
Supports multiple video sources including VGA, DVI, and HDMI
Features hot-pluggable USB mouse port for added convenience
Includes audio ports for connecting external speakers
Firmware upgradeable for enhanced functionality
Standard rack mount kit included for easy installation
Supports various operating systems including Windows, Linux, and Mac
Related links
- Aten 13 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 7 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
